Reference Only

1585744

Heavy Duty Power Connectors CK2.5-ED-0.5 ST CUNI

Manufacturer:

Mfr Part:
1585744

TTI Part:
1585744

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesCK
ProductContacts
Current Rating16 A
Termination StyleCrimp
Contact MaterialCopper Nickel
Wire Gauge Max20 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
TradenamePLUSCON
Contact GenderPin (Male)
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesCK2,5-ED-0,5ST_CUNI CK25ED05STCUNI

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$11.59$289.75
Need more?
Sign in to add projects and notes