Reference Only

1585362

Heavy Duty Power Connectors HC-A10-I-PT-F Contact insert

Manufacturer:

Mfr Part:
1585362

TTI Part:
1585362

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-A
ProductConnectors
Current Rating20 A
Number of Positions10 Position
Termination StylePush-In
Voltage Rating250 V
Housing / Hood SizeD15
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHEAVYCON
Contact GenderFemale
Flammability RatingUL 94 V-0
For Use WithSize D15 Housings
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-A10-I-PT-F

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.59$14.59
Need more?
Sign in to add projects and notes