Reference Only

1585252

Heavy Duty Power Connectors HC-A03-I-PT-M

Manufacturer:

Mfr Part:
1585252

TTI Part:
1585252

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesTMP
ProductConnectors
Current Rating10 A
Number of Positions3 Position
Termination StylePush-In
Voltage Rating230 V, 400 V
Housing / Hood SizeD7
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderMale
Flammability RatingUL 94 V-0
For Use WithSize D7 Housings
Housing ColorWhite
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.99$99.90
Need more?
Sign in to add projects and notes