Reference Only

1580538

Heavy Duty Power Connectors HC-K6/0-ESTS

Manufacturer:

Mfr Part:
1580538

TTI Part:
1580538

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductInserts
Current Rating80 A
Number of Positions6 Position + PE
Termination StyleScrew
Voltage Rating1 kV
Housing / Hood SizeB16
Insert / Contact GenderMale
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min10 AWG
Wire Gauge Max6 AWG
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-K 6/0-ESTS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.46$87.46
Need more?

My Notes

Sign into see notes.