Reference Only
1571317
Heavy Duty Power Connectors BPC 400 C 95 BK
Datasheet
1571317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 300 A | |
| Number of Positions | 1 | |
| Termination Style | Crimp | |
| Voltage Rating | 1.5 kV | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Copper | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.14 | $512.10 |
Need more?
Available Regional Inventory
60 available now at ttieurope.com
My Notes
Sign into see notes.