Reference Only

1571084

Heavy Duty Power Connectors BPC 120 C 25 BK

Manufacturer:

Mfr Part:
1571084

TTI Part:
1571084

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1.5 kV
Housing MaterialPolyamide (PA)
IP RatingIP65, IP67
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$18.95$284.25
Need more?
Available Regional Inventory
15 available now at ttieurope.com

My Notes

Sign into see notes.