Reference Only
1560712
Power Supplies - Rack Mount TRIO-HP/3AC/1KDC/20KW/BI
Datasheet
1560712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 20 kW | |
| Input Voltage | 260 VAC to 530 VAC, 200 VDC to 1 kVDC | |
| Number of Outputs | 3 Output | |
| Output Voltage | 380 VAC, 480 VAC, 1 kVDC | |
| Output Current | 38 A, 73 A | |
| Length | 520 mm | |
| Width | 483 mm | |
| Product | AC/DC Output Modules | |
| Case Style | Enclosed | |
| Dimensions | 483 mm x 89 mm x 520 mm | |
| Input Frequency | 50 Hz to 60 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 73 A | |
| Output Current-Channel 2 | 38 A | |
| Output Voltage-Channel 1 | 1 kVDC | |
| Output Voltage-Channel 2 | 380 VAC | |
| Output Voltage-Channel 3 | 480 VAC | |
| Packaging | Each | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
3
On Order
3 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,148.80 | $6,148.80 |
Need more?
Sign in to add projects and notes