Reference Only
1560251
Circular Metric Connectors PROT-M12 FS
Datasheet
1560251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Accessories | |
| Series | PROT-SACC | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Tradename | PLUSCON Field | |
| Type | Dust Cap | |
| Part # Aliases | PROT-M12_FS PROTM12FS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,485
On Order
2,485 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $10.30 | |
| $2.03 | $20.30 | |
| $2.00 | $50.00 |
Need more?
Sign in to add projects and notes