Reference Only

1559945

Circular Metric Connectors 12P MALE REAR MOUNT M12 THREAD

Manufacturer:

Mfr Part:
1559945

TTI Part:
1559945

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP67
PackagingEach
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismPush Twist
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-MS-12CON-M12_SCO SACCDSIMS12CONM12SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.21$40.21
Need more?

My Notes

Sign into see notes.