Reference Only

1558470

Circular Metric Connectors SAC-4P-M12MS CCL TR

Manufacturer:

Mfr Part:
1558470

TTI Part:
1558470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
CodingA Coded
Current Rating20 mA
Voltage Rating24 V
IP RatingIP65, IP67, IP69K
SeriesSAC
PackagingEach
Accessory TypeTerminator Resistor
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingNickel / Gold
Description/FunctionTermination resistor
Housing MaterialThermoplastic Polyurethane (TPU)
Locking MechanismScrew Locking
ProductAccessories
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeStraight
Part # AliasesSAC-4P-M12MS_CCL_TR SAC4PM12MSCCLTR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.71$20.71
Need more?

My Notes

Sign into see notes.