Reference Only

1556825

Circular Metric Connectors SACC-M12MS-5CON- PG9-M SKIN

Manufacturer:

Mfr Part:
1556825

TTI Part:
1556825

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
IP RatingIP67
PackagingEach
Insert / Contact GenderPin
Length81 mm
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12MS-5CON-PG9-M_SKIN SACCM12MS5CONPG9MSKIN

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.26$20.26
Need more?

My Notes

Sign into see notes.