Reference Only

1556621

Circular Metric Connectors SACC-DSI-FS-4 CON-PG 9/0,5 SCO

Manufacturer:

Mfr Part:
1556621

TTI Part:
1556621

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialZinc
Locking MechanismPush Twist
Mounting StyleRear Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-FS-4CON-PG9/0,5_SCO SACCDSIFS4CONPG905SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.03$25.03
$24.78$123.90
$24.54$245.40
$24.29$607.25
$24.05$1,202.50
$23.82$2,382.00
$23.58$5,895.00
Need more?
Sign in to add projects and notes