Reference Only

1556618

Circular Metric Connectors SACC-DSI-MS-4CON PG9/0,5 SCO

Manufacturer:

Mfr Part:
1556618

TTI Part:
1556618

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
PackagingEach
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismPush Twist
Mounting StylePanel, Rear
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-MS-4CON-PG9/0,5_SCO SACCDSIMS4CONPG905SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.16$24.16
Need more?

My Notes

Sign into see notes.