Reference Only

1556265

Circular Metric Connectors 12P MALE FRONT MOUNT M16 THREAD

Manufacturer:

Mfr Part:
1556265

TTI Part:
1556265

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismPush Twist
Mounting StylePanel, Front
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-E-MS-12CON-M16/0,5_SCO SACCEMS12CONM1605SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.71$53.71
Need more?
Available Regional Inventory
100 available now at ttieurope.com

Associated Parts

1504097 Phoenix Contact
Mating Product

Phoenix Contact

Screws & Fasteners SACC-E-MU-M16
1556252 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors 12P FEMALE FRONT MNT M16 THREAD

My Notes

Sign into see notes.