Reference Only

1555350

Sensor Cables / Actuator Cables SAC-17P- 3,0-PVC/ FS SCO

Manufacturer:

Mfr Part:
1555350

TTI Part:
1555350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count17 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating1.5 A
Voltage Rating30 V
Wire Gauge - AWG26 AWG
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-17P-_3,0-PVC/FS_SCO SAC17P30PVCFSSCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.89$78.89
Need more?
Sign in to add projects and notes