Reference Only

1555266

Sensor Cables / Actuator Cables SAC-17P-MS/ 1,5-PVC SCO

Manufacturer:

Mfr Part:
1555266

TTI Part:
1555266

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count17 Position
GenderMale
CodingA Coded
Cable Length1.5 m (4.921 ft)
Current Rating1.5 A
Voltage Rating30 V
Jacket ColorBlack
IP RatingIP65, IP68, IP69K
PackagingEach
Description/FunctionSensor/Actuator cable, 17-position
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-17P-MS/_1,5-PVC_SCO SAC17PMS15PVCSCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.24$70.24
Need more?

My Notes

Sign into see notes.