Reference Only

1553653

Circular Metric Connectors SACC-M12MR-8Q SH

Manufacturer:

Mfr Part:
1553653

TTI Part:
1553653

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleIDC
CodingA Coded
Current Rating2 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeRight Angle
Part # AliasesSACC-M12MR-8Q_SH SACCM12MR8QSH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.54$51.54
Need more?

Associated Parts

1553666 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M12FR-8Q SH
1421680 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-FS-8QO SH ETH SCO

My Notes

Sign into see notes.