Reference Only

1553624

Circular Metric Connectors SACC-M12MRD-4Q SH

Manufacturer:

Mfr Part:
1553624

TTI Part:
1553624

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingD Coded
Current Rating1.75 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Body StyleAngled
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialZinc
Length50 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12MRD-4Q_SH SACCM12MRD4QSH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.67$32.67
$32.35$161.75
Need more?

Associated Parts

1411069 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-FSD-4QO SH ETH SCO
Sign in to add projects and notes