Reference Only

1553459

Circular Metric Connectors SACC-DSI-MS-4CON- L180 SCO

Manufacturer:

Mfr Part:
1553459

TTI Part:
1553459

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Locking MechanismPush Twist
Mounting StylePanel, Rear
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-MS-4CON-L180_SCO SACCDSIMS4CONL180SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.23$16.23
Need more?

Associated Parts

1553462 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-DSI-FS-4CON- L180 SCO
Sign in to add projects and notes