Reference Only

1553268

Circular Metric Connectors SACC-M12FS-4CON -PG 9-VA

Manufacturer:

Mfr Part:
1553268

TTI Part:
1553268

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP65, IP67, IP69K
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Housing MaterialPolyamide (PA)
Length54 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12FS-4CON-PG_9-VA SACCM12FS4CONPG9VA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.43$18.43
Need more?
Sign in to add projects and notes