Reference Only
1552997
Circular Metric Connectors SACC-DSI-MS-8 CON-M12-SCO SH
Datasheet
1552997 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Locking Mechanism | Push Twist | |
| Mounting Style | Panel, Rear | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | SPEEDCON | |
| Part # Aliases | SACC-DSI-MS-8CON-M12-SCO_SH SACCDSIMS8CONM12SCOSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.10 | $29.10 |
Need more?
Sign in to add projects and notes