Reference Only

1552272

Circular Metric Connectors FSD-4CON-L180/12 SCO 4P M12 SKT PNL MNT

Manufacturer:

Mfr Part:
1552272

TTI Part:
1552272

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialZinc
Shell StylePlug
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-DSI-FSD-4CON-L180/12_SCO SACCDSIFSD4CONL18012SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.54$22.54
Need more?
Sign in to add projects and notes