Reference Only

1552227

Circular Metric Connectors SACC-CI-M12MS-5CON L180 T

Manufacturer:

Mfr Part:
1552227

TTI Part:
1552227

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
PackagingBulk
Contact GenderPin (Male)
Insert / Contact GenderPin
Locking MechanismPush In
Mounting StylePCB
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-CI-M12MS-5CON-L180_THR SACCCIM12MS5CONL180THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.04$6.04
$5.98$29.90
$5.91$59.10
$5.84$146.00
$5.77$288.50
Need more?

Associated Parts

1551448 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-CI-M12FS- 5CON-L180-THR

My Notes

Sign into see notes.