Reference Only
1551697
Circular Metric Connectors SACC-8PDSIM12MSFSM17 8P FEEDTHROUGH M-F
Datasheet
1551697 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Insert / Contact Gender | Socket | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Bulkhead, Bipolar | |
| Product | Adapters | |
| Shell Style | Plug, Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Circular | |
| Type | I-Adapter | |
| Part # Aliases | SACC-8P-DSI-M12MS/FS-M16 SACC8PDSIM12MSFSM16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.11 | $45.11 |
Need more?
My Notes
Sign into see notes.