Reference Only

1551684

Circular Metric Connectors SACC-5P-DSI- M12MSB/FSB-M16

Manufacturer:

Mfr Part:
1551684

TTI Part:
1551684

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingB Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductAdapters
TypeI-Adapter
PackagingEach
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
Housing MaterialBrass
Locking MechanismScrew Locking
Mounting StyleBulkhead, Bipolar
Shell StylePlug, Receptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-5P-DSI-M12MSB/FSB-M16 SACC5PDSIM12MSBFSBM16

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.74$34.74
Need more?
Sign in to add projects and notes