Reference Only

1542774

Circular Metric Connectors SACC-DSIFS-8CON-L180 8POS M12 SCKT

Manufacturer:

Mfr Part:
1542774

TTI Part:
1542774

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP65, IP67
PackagingKit
Contact GenderSocket (Female)
Contact PlatingGold
Insert / Contact GenderSocket
Locking MechanismPush Twist
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight
Part # AliasesSACC-DSI-FS-8CON-L180_SCO SACCDSIFS8CONL180SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.20$32.20
Need more?

My Notes

Sign into see notes.