Reference Only

1542677

Sensor Cables / Actuator Cables Sensor/ACTR,6-pos. flush-type socket,M8

Manufacturer:

Mfr Part:
1542677

TTI Part:
1542677

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-E-M_8FS-6CON-M_8/0,5 SACCEM8FS6CONM805

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.74$30.74
Need more?

Associated Parts

1504071 Phoenix Contact
Mating Product

Phoenix Contact

Screws & Fasteners COUNTER NUT
Sign in to add projects and notes