Reference Only

1541186

Circular Metric Connectors SAC-5P-M12T/2XM12 VP

Manufacturer:

Mfr Part:
1541186

TTI Part:
1541186

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
ProductAdapters
TypeT-Adapter
SeriesSAC
PackagingBulk
Body StyleTee
Contact GenderSocket (Female), Socket (Female), Pin (Male)
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StyleReceptacle, Receptacle, Plug
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-5P-M12T/2XM12_VP SAC5PM12T2XM12VP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.03$37.03
Need more?
Sign in to add projects and notes