Reference Only
1539667
Managed Ethernet Switches FL SWITCH EP7528R-L3F1
Datasheet
1539667 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 24 x RJ45, 4 x SFP | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s | |
| Interface Type | Ethernet | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 446.7 mm x 486.2 mm x 44.4 mm | |
| Packaging | Bulk | |
| Product Type | Managed Ethernet Switches | |
| Series | FL SWITCH 7000 | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 5A002.a.1 |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7,782.77 | $7,782.77 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes