Reference Only

1538622

Circuit Breakers TCP 5A

Manufacturer:

Mfr Part:
1538622

TTI Part:
1538622

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingBulk
Height24.4 mm
Length44.5 mm
Mounting StylePush-In
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Width8.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.29$345.80
Need more?

My Notes

Sign into see notes.