Reference Only
1535202
Circular Metric Connectors SACC-E-FSD-4CON-M16 M12 SPEEDCON PNL MNT
Datasheet
1535202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M16 | |
| Termination Style | Wire | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Insert / Contact Gender | Socket | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Front | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | SPEEDCON | |
| Type | Straight | |
| Part # Aliases | SACC-E-FSD-4CON-M16/0,5_SCO SACCEFSD4CONM1605SCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
