Reference Only
1533314
Circular Metric Connectors SACC-V-3CON-PG 9/A-PFL 12/24
Datasheet
1533314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Termination Style | Screw | |
| Current Rating | 1 A | |
| Voltage Rating | 24 VAC, 24 VDC | |
| IP Rating | IP65 | |
| Series | SACC-V | |
| Packaging | Each | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | Valve Connector | |
| Part # Aliases | SACC-V-3CON-PG9/A-PFL_12/24 SACCV3CONPG9APFL1224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.74 | $30.74 |
Need more?
My Notes
Sign into see notes.