Reference Only
1531878
Power Outlet Strips SACB-DT-DB-CAN-L-IV
Datasheet
1531878 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Outlet Strips | |
| Product | Accessories | |
| Color | Black | |
| Number of Outlets | 4 Outlet | |
| Body Length | 265 mm | |
| Current Rating | 13 A | |
| Data Line Protection | Not Protected | |
| Application | Mobile Hydraulics | |
| Series | DB | |
| Packaging | Bulk | |
| Cable Type | DT04 Connector | |
| Height | 35 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Width | 97 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.08 | $182.08 |
Need more?
Sign in to add projects and notes