Reference Only

1528183

Circular Metric Connectors SACC-DSIV-M12MS- 5CON-L180-SI

Manufacturer:

Mfr Part:
1528183

TTI Part:
1528183

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Voltage Rating60 V
IP RatingIP67
PackagingKit
Contact GenderPin (Male)
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-M12MS-5CON-L180-SI SACCDSIVM12MS5CONL180SI

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.27$15.27
Need more?
Sign in to add projects and notes