Reference Only

1526169

Circular Metric Connectors Sensor/ACTR,4-pos. flush-type socket M8

Manufacturer:

Mfr Part:
1526169

TTI Part:
1526169

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating50 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
PackagingKit
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialBrass
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-M_8FS-4CON-L_90 SACCDSIVM8FS4CONL90

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$16.77$335.40
Need more?
Sign in to add projects and notes