Reference Only

1524776

Circular Metric Connectors SACC-DSIV-M 8FS- 3CON-L180-06

Manufacturer:

Mfr Part:
1524776

TTI Part:
1524776

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingKit
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-M_8FS-3CON-L180-06 SACCDSIVM8FS3CONL18006

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$11.41$228.20
Need more?
Sign in to add projects and notes