Reference Only
1524418
Electrical Enclosure Accessories MCS-112X90-C-L-5015
Datasheet
1524418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Frames | |
| Type | Housing Frame | |
| Length | 112.6 mm | |
| Width | 90.6 mm | |
| Height | 11.2 mm | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Series | MCS | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.90 | $219.00 |
Need more?
My Notes
Sign into see notes.