Reference Only

1524411

Electrical Enclosure Accessories MCS-78X64-C-L-7035

Manufacturer:

Mfr Part:
1524411

TTI Part:
1524411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductFrames
TypeHousing Frame
Length78.3 mm
Width64.3 mm
Height11.2 mm
MaterialPolyamide (PA)
PackagingEach
Product TypeElectrical Enclosures
SeriesMCS
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.10$191.00
Need more?
Sign in to add projects and notes