Reference Only

1523984

Circular Metric Connectors SAC-3P-Y/2XM 8FS SCO

Manufacturer:

Mfr Part:
1523984

TTI Part:
1523984

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12, M8
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
SeriesSAC
PackagingEach
Contact GenderPin (Male), Socket (Female), Socket (Female)
Insert / Contact GenderPin / Socket / Socket
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Receptacle, Receptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
TypeY-Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$30.33$151.65
Need more?

My Notes

Sign into see notes.