Reference Only

1522888

Sensor Cables / Actuator Cables SAC-8P- 5.0-PUR/M12 FS SH

Manufacturer:

Mfr Part:
1522888

TTI Part:
1522888

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count8 Position
GenderFemale
CodingA Coded
Cable Length5 m (16.404 ft)
Current Rating2 A
Voltage Rating30 V
IP RatingIP65, IP67, IP69K
PackagingEach
Description/FunctionSensor/Actuator cable, 8-position
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-8P-_5,0-PUR/M12FS_SH SAC8P50PURM12FSSH

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.67$68.67
Need more?

My Notes

Sign into see notes.