Reference Only

1522778

Sensor Cables / Actuator Cables SAC-8P-M12MS/ 1.5- PUR SH

Manufacturer:

Mfr Part:
1522778

TTI Part:
1522778

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count8 Position
GenderMale
CodingA Coded
Cable Length1.5 m (4.921 ft)
Current Rating2 A
Voltage Rating30 V
IP RatingIP65, IP67, IP69K
PackagingEach
Description/FunctionSensor/Actuator cable, 8-position
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-8P-M12MS/_1,5-PUR_SH SAC8PM12MS15PURSH

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.14$50.14
Need more?
Available Regional Inventory
400 available now at ttieurope.com

My Notes

Sign into see notes.