Reference Only

1521737

Sensor Cables / Actuator Cables SAC-3P- 5.0-PUR/M 8FS SH

Manufacturer:

Mfr Part:
1521737

TTI Part:
1521737

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count3 Position
GenderFemale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating60 V
IP RatingIP65, IP67
PackagingEach
Description/FunctionSensor/Actuator cable, 3-position
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.51$43.51
Need more?

My Notes

Sign into see notes.