Reference Only

1521494

Standard Circular Connector SACC-MINFR-4CON-PG 9

Manufacturer:

Mfr Part:
1521494

TTI Part:
1521494

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Termination StyleScrew
Contact PlatingGold
Shell MaterialZinc
Diameter28 mm
IP RatingIP67
PackagingEach
ColorBlack
Contact MaterialCopper Alloy
Current Rating9 A
Flammability RatingUL 94 HB
Housing GenderMale
Housing MaterialPolybutylene Terephthalate
Length61.1 mm
Mating StyleThreaded
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size7/8 in
Voltage Rating300 V
Wire Gauge22 AWG, 16 AWG
Part # AliasesSACC-MINFR-4CON-PG_9 SACCMINFR4CONPG9

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.06$36.06
Need more?

My Notes

Sign into see notes.