Reference Only
1521478
Standard Circular Connector SACC-MINFR-3CON-PG 9
Datasheet
1521478 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Diameter | 28 mm | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 HB | |
| Housing Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Length | 61.1 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 300 V | |
| Wire Gauge | 22 AWG, 16 AWG | |
| Part # Aliases | SACC-MINFR-3CON-PG_9 SACCMINFR3CONPG9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.94 | $33.94 |
Need more?
My Notes
Sign into see notes.