Reference Only

1521339

Standard Circular Connector SACC-MINMS-4CON-PG13

Manufacturer:

Mfr Part:
1521339

TTI Part:
1521339

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4
Contact GenderPin (Male)
Mounting StyleFree Hanging
Termination StyleScrew
Contact PlatingGold
Shell MaterialZinc
Diameter27 mm
IP RatingIP67
Current Rating9 A
PackagingEach
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 HB
Housing GenderMale
Housing MaterialPolybutylene Terephthalate
Length88 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Thread Size7/8 in
Voltage Rating300 V
Wire Gauge22 AWG, 16 AWG
Part # AliasesSACC-MINMS-4CON-PG13 SACCMINMS4CONPG13

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.58$35.58
Need more?
Sign in to add projects and notes