Reference Only
1519765
Circular Metric Connectors SAC-4P-M12MS-M 8FS
Datasheet
1519765 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8, M12 | |
| Termination Style | Pluggable Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VAC, 30 VDC | |
| IP Rating | IP65, IP67 | |
| Series | SAC | |
| Packaging | Each | |
| Contact Gender | Socket (Female), Pin (Male) | |
| Insert / Contact Gender | Pin / Socket | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Product | Adapters | |
| Shell Style | Receptacle, Plug | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | I-Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.76 | $20.76 |
Need more?
My Notes
Sign into see notes.