Reference Only

1519752

Circular Metric Connectors SAC-3P-M12MS-M 8FS M12 - M8 ADAPTER

Manufacturer:

Mfr Part:
1519752

TTI Part:
1519752

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8, M12
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
ProductAdapters
TypeI-Adapter
SeriesSAC
PackagingEach
Contact GenderSocket (Female), Pin (Male)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StyleReceptacle, Plug
SubcategoryCircular Connectors
TradenamePLUSCON Field

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.53$20.53
Need more?
Sign in to add projects and notes