Reference Only
1518300
Sensor Cables / Actuator Cables SAC-5P-MS/10.0-920/ FS SCO
Datasheet
1518300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 5 Position | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Description/Function | Bus system cable, 5-position | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-5P-MS/10,0-920/FS_SCO SAC5PMS100920FSSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.43 | $116.43 |
Need more?
Sign in to add projects and notes