Reference Only

1513774

Sensor Cables / Actuator Cables M12 PLG 8P PG W/CBL

Manufacturer:

Mfr Part:
1513774

TTI Part:
1513774

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-E-M12MS-8CON-PG9/0,5 SACCEM12MS8CONPG905

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.44$36.44
Need more?

Associated Parts

1513758 Phoenix Contact
Mating Product

Phoenix Contact

Sensor Cables / Actuator Cables M12 SCKT PG 8P W/CBL
1504084 Phoenix Contact
Mating Product

Phoenix Contact

Screws & Fasteners COUNTER NUT FOR PG9 BULKHEAD RECEPTACLES
Sign in to add projects and notes