Reference Only

1513347

Circular Metric Connectors M12 SKT 8P PG BLACK

Manufacturer:

Mfr Part:
1513347

TTI Part:
1513347

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating2 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Length54 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-M12FS-8CON-PG9-M SACCM12FS8CONPG9M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

49
On Order
49 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.21$33.21
Need more?
Sign in to add projects and notes